MB81C4256-70C
Description: Fast Page DRAM, 256KX4, 70ns, CMOS, CDIP20, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-20

Overview of MB81C4256-70C by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ULN2004ANS Texas Instruments 50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SO

CAD Models for MB81C4256-70C by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB81C4256-70C by FUJITSU Semiconductor Limited

MB81C4256-70C
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-CDIP-T20
Length
24.89 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MB81C4256-70C
    FUJITSU Semiconductor Limited
    Fast Page DRAM, 256KX4, 70ns, CMOS, CDIP20, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-20
    VS

Alternate Parts for MB81C4256-70C

This table gives cross-reference parts and alternative options found for MB81C4256-70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81C4256-70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M44256BP-7L Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mitsubishi Electric MB81C4256-70C vs M5M44256BP-7L
TC514266AP-70 IC 256K X 4 FAST PAGE DRAM, 70 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Dynamic RAM Toshiba America Electronic Components MB81C4256-70C vs TC514266AP-70
GM71C4256BL-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, Goldstar Electron Co Ltd MB81C4256-70C vs GM71C4256BL-70
MB81C4256A-70P Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, PLASTIC, DIP-20 FUJITSU Semiconductor Limited MB81C4256-70C vs MB81C4256A-70P
GM71C4256B-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, Goldstar Electron Co Ltd MB81C4256-70C vs GM71C4256B-70
MCM51L4256APC70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Motorola Semiconductor Products MB81C4256-70C vs MCM51L4256APC70
GM71C4256A-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, Goldstar Electron Co Ltd MB81C4256-70C vs GM71C4256A-70
MB81C4256-70P Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 FUJITSU Semiconductor Limited MB81C4256-70C vs MB81C4256-70P
KM44C256BP-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor MB81C4256-70C vs KM44C256BP-7
5962-9061710MRX Fast Page DRAM, 256KX4, 70ns, CMOS, CDIP20, CERAMIC, DIP-20 Micross Components MB81C4256-70C vs 5962-9061710MRX
Part Number Description Manufacturer Compare
MCM514256APC70 256KX4 FAST PAGE DRAM, 70ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Motorola Mobility LLC MB81C4256-70C vs MCM514256APC70
MCM514258AZ10 256KX4 STATIC COLUMN DRAM, 100ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC MB81C4256-70C vs MCM514258AZ10
KM44C256BLZ-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP19, PLASTIC, ZIP-20/19 Samsung Semiconductor MB81C4256-70C vs KM44C256BLZ-7
TC514268AP-80 IC 256K X 4 STATIC COLUMN DRAM, 80 ns, PDIP20, PLASTIC, DIP-20, Dynamic RAM Toshiba America Electronic Components MB81C4256-70C vs TC514268AP-80
MT4C4256Z-6LIT Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 Micron Technology Inc MB81C4256-70C vs MT4C4256Z-6LIT
HM514256ZP-12 Page Mode DRAM, 256KX4, 120ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd MB81C4256-70C vs HM514256ZP-12
MSM514266B-60RS Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, PLASTIC, DIP-20 OKI Electric Industry Co Ltd MB81C4256-70C vs MSM514266B-60RS
NN514256LP-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20 United Microelectronics Corporation MB81C4256-70C vs NN514256LP-70
TC514256BZL-60 IC 256K X 4 FAST PAGE DRAM, 60 ns, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19, Dynamic RAM Toshiba America Electronic Components MB81C4256-70C vs TC514256BZL-60
LH64256BD-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, DIP-20 Sharp Corp MB81C4256-70C vs LH64256BD-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB81C4256-70C by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB81C4256-70C by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB81C4256-70C would you like to use for your alert(s)?
  • Please alert me when MB81C4256-70C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB81C4256-70C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB81C4256-70C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB81C4256-70C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB81C4256-70C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB81C4256-70C by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: