Part Details for MSM514266B-60RS by OKI Electric Industry Co Ltd
Overview of MSM514266B-60RS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM514266B-60RS
MSM514266B-60RS CAD Models
MSM514266B-60RS Part Data Attributes
|
MSM514266B-60RS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514266B-60RS
OKI Electric Industry Co Ltd
Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDIP-T20 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MSM514266B-60RS
This table gives cross-reference parts and alternative options found for MSM514266B-60RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514266B-60RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NN514256P-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20 | United Microelectronics Corporation | MSM514266B-60RS vs NN514256P-60 |
UPD424256C-60L | IC,DRAM,FAST PAGE,256KX4,CMOS,DIP,20PIN,PLASTIC | Renesas Electronics Corporation | MSM514266B-60RS vs UPD424256C-60L |
HYB514256B-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20 | Siemens | MSM514266B-60RS vs HYB514256B-60 |
NN514256LP-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20 | United Microelectronics Corporation | MSM514266B-60RS vs NN514256LP-60 |
UPD424256C-60L | Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | NEC Electronics America Inc | MSM514266B-60RS vs UPD424256C-60L |
GM71C4256BL-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, | Goldstar Electron Co Ltd | MSM514266B-60RS vs GM71C4256BL-60 |
UPD424256C-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | NEC Electronics America Inc | MSM514266B-60RS vs UPD424256C-60 |
UPD424266C-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, PLASTIC, DIP-20 | NEC Electronics America Inc | MSM514266B-60RS vs UPD424266C-60 |