Part Details for TC4469MJD by Microchip Technology Inc
Overview of TC4469MJD by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TC4469MJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for TC4469MJD
TC4469MJD CAD Models
TC4469MJD Part Data Attributes
|
TC4469MJD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4469MJD
Microchip Technology Inc
1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, CDIP14, CERDIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |
Alternate Parts for TC4469MJD
This table gives cross-reference parts and alternative options found for TC4469MJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4469MJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4469MJD | AND Gate Based MOSFET Driver, 1.2A, CMOS, CDIP14 | Teledyne Technologies Inc | TC4469MJD vs TC4469MJD |
TC4469EJD | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, CDIP14, CERDIP-14 | Microchip Technology Inc | TC4469MJD vs TC4469EJD |
TC4469MJDG | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, CDIP14, 0.300 INCH, CERDIP-14 | Microchip Technology Inc | TC4469MJD vs TC4469MJDG |
TC4469EJD | AND Gate Based MOSFET Driver, 1.2A, CMOS, CDIP14 | Teledyne Technologies Inc | TC4469MJD vs TC4469EJD |