There are no models available for this part yet.
Overview of TC4469CPD by Teledyne Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for TC4469CPD by Teledyne Technologies Inc
Part Data Attributes for TC4469CPD by Teledyne Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TELEDYNE COMPONENTS
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
NO
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
AND GATE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDIP-T14
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
1.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.1 µs
|
Turn-on Time
|
0.1 µs
|
Alternate Parts for TC4469CPD
This table gives cross-reference parts and alternative options found for TC4469CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4469CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4469CPDG | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | TC4469CPD vs TC4469CPDG |
TC4469EPD | MOSFET Driver, CMOS, PDIP14, | Telcom Semiconductor Inc | TC4469CPD vs TC4469EPD |
TC4469EPD | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDIP14 | Teledyne Technologies Inc | TC4469CPD vs TC4469EPD |
TC4469CPD | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | TC4469CPD vs TC4469CPD |
Related Parts for TC4469CPD
-
ATTINY441-MMHMicrocontrollers
-
VND5T100AJTR-EPeripheral Drivers
-
TC4469EJDMOSFET Drivers
-
AP6503SP-13Switching Regulator or Controllers
-
FQP17P06Power Field-Effect Transistors
-
TC500ACPEOther Analog ICs
-
U641BMotion Control Electronics
-
TC7109ACLW713Analog to Digital Converters
-
MIC811SUYPower Management Circuits