There are no models available for this part yet.
Overview of TC4469EPD by Telcom Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for TC4469EPD by Telcom Semiconductor Inc
Part Data Attributes for TC4469EPD by Telcom Semiconductor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TELCOM SEMICONDUCTOR INC
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for TC4469EPD
This table gives cross-reference parts and alternative options found for TC4469EPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4469EPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4469CPDG | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | TC4469EPD vs TC4469CPDG |
TC4469EPD | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDIP14 | Teledyne Technologies Inc | TC4469EPD vs TC4469EPD |
TC4469CPD | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | TC4469EPD vs TC4469CPD |
Related Parts for TC4469EPD
-
F280049PMSMicrocontrollers
-
TC4489CPDPeripheral Drivers
-
TC4626COEMOSFET Drivers
-
FSCQ0765RTYDTUSwitching Regulator or Controllers
-
IRF6215PBFPower Field-Effect Transistors
-
TL072Other Analog ICs
-
UC2625MDWREPMotion Control Electronics
-
AD7983BRMZAnalog to Digital Converters
-
TPS389001DSERPower Management Circuits