Part Details for TC4467EOE by Teledyne Technologies Inc
Overview of TC4467EOE by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC4467EOE
TC4467EOE CAD Models
TC4467EOE Part Data Attributes
|
TC4467EOE
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC4467EOE
Teledyne Technologies Inc
NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs |
Alternate Parts for TC4467EOE
This table gives cross-reference parts and alternative options found for TC4467EOE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4467EOE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4467COE713 | 1.2 A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, 0.300 INCH, SOIC-16 | Microchip Technology Inc | TC4467EOE vs TC4467COE713 |
MIC4467ZWMTR | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Micrel Inc | TC4467EOE vs MIC4467ZWMTR |
MIC4467YWMTR | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Microchip Technology Inc | TC4467EOE vs MIC4467YWMTR |
MIC4467BWM | NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | TC4467EOE vs MIC4467BWM |
MIC4467CWMT&R | NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Micrel Inc | TC4467EOE vs MIC4467CWMT&R |
MIC4467ZWMTR | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Microchip Technology Inc | TC4467EOE vs MIC4467ZWMTR |
MIC4467YWM | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4467EOE vs MIC4467YWM |
TC4467COE713G | 1.2 A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, 0.300 INCH, SOIC-16 | Microchip Technology Inc | TC4467EOE vs TC4467COE713G |
MIC4467BWMT&R | NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Micrel Inc | TC4467EOE vs MIC4467BWMT&R |
TC4467COE723 | 1.2 A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4467EOE vs TC4467COE723 |