Part Details for MIC4467YWM by Microchip Technology Inc
Overview of MIC4467YWM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MIC4467YWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1194
|
Newark | Power Logic Cmos Quad Driver 16 Soic .300In Tube Rohs Compliant: Yes |Microchip MIC4467YWM RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
576-2331-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
152 In Stock |
|
$3.8300 / $5.0800 | Buy Now |
DISTI #
MIC4467YWM
|
Avnet Americas | POWER LOGIC CMOS QUAD DRIVER - Rail/Tube (Alt: MIC4467YWM) RoHS: Compliant Min Qty: 131 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4828 Partner Stock |
|
$2.5100 / $2.8000 | Buy Now |
DISTI #
MIC4467YWM
|
Avnet Americas | POWER LOGIC CMOS QUAD DRIVER - Rail/Tube (Alt: MIC4467YWM) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.8300 / $5.0800 | Buy Now |
DISTI #
998-MIC4467YWM
|
Mouser Electronics | Gate Drivers Power Logic CMOS Quad Driver RoHS: Compliant | 40 |
|
$3.8300 / $5.0800 | Buy Now |
DISTI #
MIC4467YWM
|
Microchip Technology Inc | Power Logic CMOS Quad Driver, Projected EOL: 2034-04-07 RoHS: Compliant pbFree: Yes |
1776 Alternates Available |
|
$2.9500 / $5.0800 | Buy Now |
|
Future Electronics | MIC4467 series, Quad 1.2A-Peak Low-Side MOSFET Driver, 16-SOIC RoHS: Compliant pbFree: Yes Min Qty: 376 Package Multiple: 47 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.7600 / $4.0800 | Buy Now |
|
Onlinecomponents.com | Driver 1.2A 4-OUT Low Side H Brdg Inv 16-Pin SOIC W Tube RoHS: Compliant |
47 In Stock 1739 Factory Stock |
|
$2.2200 / $2.6300 | Buy Now |
DISTI #
MIC4467YWM
|
TME | IC: driver, gate driver, SO16-W, 1.2A, Ch: 4, NAND inputs, 4.5÷18V Min Qty: 1 | 0 |
|
$3.3100 / $4.3900 | RFQ |
|
NAC | Power Logic CMOS Quad Driver - Package: 16 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 1410 |
|
$2.4000 / $2.9500 | Buy Now |
Part Details for MIC4467YWM
MIC4467YWM CAD Models
MIC4467YWM Part Data Attributes
|
MIC4467YWM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4467YWM
Microchip Technology Inc
1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.33 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.616 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.59 mm |
Alternate Parts for MIC4467YWM
This table gives cross-reference parts and alternative options found for MIC4467YWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4467YWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4467ZWM | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | MIC4467YWM vs MIC4467ZWM |
TC4467EOE | TC4467EOE | Microchip Technology Inc | MIC4467YWM vs TC4467EOE |
MIC4467CWM | NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | MIC4467YWM vs MIC4467CWM |
MIC4467BWM | NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | MIC4467YWM vs MIC4467BWM |
MIC4467YWM-TR | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | MIC4467YWM vs MIC4467YWM-TR |
TC4467COE713 | 1.2 A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, 0.300 INCH, SOIC-16 | Microchip Technology Inc | MIC4467YWM vs TC4467COE713 |