Part Details for TC4467COE713 by Microchip Technology Inc
Overview of TC4467COE713 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4467COE713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6149
|
Newark | Ic, peripheral Driver,4 Driver, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Microchip TC4467COE713 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2900 | Buy Now |
DISTI #
TC4467COE713-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1600 | Buy Now |
DISTI #
TC4467COE713
|
Avnet Americas | MOSFET DRVR 1.2A 4-OUT Lo Side Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: TC4467COE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-TC4467COE713
|
Mouser Electronics | Gate Drivers 1.2A Quad NAND I/P RoHS: Compliant | 0 |
|
$4.1600 | Order Now |
DISTI #
TC4467COE713
|
Microchip Technology Inc | 1.2A Quad MOSFET Drvr, NAND I/P, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
245 Alternates Available |
|
$3.1900 / $5.4900 | Buy Now |
DISTI #
70574070
|
RS | 1.2A Quad MOSFET Drvr, NAND I/P | Microchip Technology Inc. TC4467COE713 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4900 / $5.2800 | RFQ |
|
Future Electronics | MOSFET Gate Drivers RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $5.3800 | Buy Now |
|
NAC | 1.2A Quad MOSFET Drvr, NAND I/P - Package: 16 SOIC .300in T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5200 / $3.0400 | Buy Now |
DISTI #
TC4467COE713
|
Avnet Silica | MOSFET DRVR 1.2A 4-OUT Lo Side Inv 16-Pin SOIC W T/R (Alt: TC4467COE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC4467COE713
TC4467COE713 CAD Models
TC4467COE713 Part Data Attributes
|
TC4467COE713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4467COE713
Microchip Technology Inc
1.2 A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, 0.300 INCH, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.295 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.495 mm |
Alternate Parts for TC4467COE713
This table gives cross-reference parts and alternative options found for TC4467COE713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4467COE713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4467ZWM | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4467COE713 vs MIC4467ZWM |
MIC4467ZWM-TR | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4467COE713 vs MIC4467ZWM-TR |
MIC4467YWM-TR | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4467COE713 vs MIC4467YWM-TR |
MIC4467CWMT&R | NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Micrel Inc | TC4467COE713 vs MIC4467CWMT&R |
MIC4467YWM | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4467COE713 vs MIC4467YWM |
TC4467COE723 | 1.2 A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4467COE713 vs TC4467COE723 |
TC4467EOE | MOSFET Driver, CMOS, PDSO16, | Telcom Semiconductor Inc | TC4467COE713 vs TC4467EOE |
MIC4467ZWMTR | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Microchip Technology Inc | TC4467COE713 vs MIC4467ZWMTR |
MIC4467CWMT&R | NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | TC4467COE713 vs MIC4467CWMT&R |
MIC4467ZWMTR | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Micrel Inc | TC4467COE713 vs MIC4467ZWMTR |