-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V quad PECL driver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15749-5-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
80 In Stock |
|
$11.6696 / $19.4200 | Buy Now |
DISTI #
595-TB5D2HD
|
Mouser Electronics | LVDS Interface IC 5V QUAD PECL DRIVER RoHS: Compliant | 45 |
|
$10.2900 / $13.7100 | Buy Now |
|
Quest Components | 15 |
|
$13.8240 / $15.5520 | Buy Now | |
DISTI #
C1S746204811722
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes | 30 |
|
$10.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB5D2HD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TB5D2HD
Texas Instruments
5-V quad PECL driver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5V SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3.5 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TB5D2HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB5D2HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LV31EIPWRG4 | Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 | Texas Instruments | TB5D2HD vs AM26LV31EIPWRG4 |
SP3486ET-L | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Sipex Corporation | TB5D2HD vs SP3486ET-L |
SN75LVDS31PWR | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TB5D2HD vs SN75LVDS31PWR |
DS90LV031AWGQML/NOPB | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | TB5D2HD vs DS90LV031AWGQML/NOPB |
MAX3033EESE+ | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | TB5D2HD vs MAX3033EESE+ |
FIN1031MX | 3.3V LVDS 4-Bit High Speed Differential Driver, 2500-REEL | onsemi | TB5D2HD vs FIN1031MX |
SP3486CT-L/TR | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Sipex Corporation | TB5D2HD vs SP3486CT-L/TR |
MAX3030EESE+T | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | TB5D2HD vs MAX3030EESE+T |
PTN3341PW | IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver | NXP Semiconductors | TB5D2HD vs PTN3341PW |
MAX3030EEUE+ | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | TB5D2HD vs MAX3030EEUE+ |