Part Details for SN75LVDS31PWR by Texas Instruments
Overview of SN75LVDS31PWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75LVDS31PWR
SN75LVDS31PWR CAD Models
SN75LVDS31PWR Part Data Attributes
|
SN75LVDS31PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDS31PWR
Texas Instruments
QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.247 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 6 ns | |
Width | 4.4 mm |
Alternate Parts for SN75LVDS31PWR
This table gives cross-reference parts and alternative options found for SN75LVDS31PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDS31PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FIN1031MTC | onsemi | Check for Price | 3.3V LVDS 4-Bit High Speed Differential Driver, TSSOP 16L, 9400-RAIL | SN75LVDS31PWR vs FIN1031MTC |
SN65LVDS31PWG4 | Texas Instruments | Check for Price | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | SN75LVDS31PWR vs SN65LVDS31PWG4 |
DS90LV031ATMTCX | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16 | SN75LVDS31PWR vs DS90LV031ATMTCX |
MAX3030ECUE | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, 4.40 MM, TSSOP-16 | SN75LVDS31PWR vs MAX3030ECUE |
MAX3030EEUE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | SN75LVDS31PWR vs MAX3030EEUE+T |
DS90LV031ATMTC/NOPB | Texas Instruments | $1.6650 | 3-V quad CMOS differential line driver 16-TSSOP -40 to 85 | SN75LVDS31PWR vs DS90LV031ATMTC/NOPB |
SN65LVDS31PWR | Texas Instruments | $1.4291 | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | SN75LVDS31PWR vs SN65LVDS31PWR |
SN65LVDS31PW | Texas Instruments | $1.7396 | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | SN75LVDS31PWR vs SN65LVDS31PW |
MAX3030ECUE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | SN75LVDS31PWR vs MAX3030ECUE+T |