Part Details for SP3486ET-L by Sipex Corporation
Overview of SP3486ET-L by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP3486ET-L
SP3486ET-L CAD Models
SP3486ET-L Part Data Attributes
|
SP3486ET-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3486ET-L
Sipex Corporation
Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 60 ns | |
Width | 7.5 mm |
Alternate Parts for SP3486ET-L
This table gives cross-reference parts and alternative options found for SP3486ET-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3486ET-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3486CT/TR | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | SP3486ET-L vs SP3486CT/TR |
SP3486ET/TR | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | SP3486ET-L vs SP3486ET/TR |
SP3486ET-L/TR | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Sipex Corporation | SP3486ET-L vs SP3486ET-L/TR |