Part Details for TB0640L by Lite-On Semiconductor Corporation
Overview of TB0640L by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for TB0640L
TB0640L CAD Models
TB0640L Part Data Attributes:
|
TB0640L
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TB0640L
Lite-On Semiconductor Corporation
Silicon Surge Protector, 77V V(BO) Max, 25A, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 77 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
Holding Current-Max | 800 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3/e4 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN/SILVER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TB0640L
This table gives cross-reference parts and alternative options found for TB0640L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB0640L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0720SA | Silicon Surge Protector, 88V V(BO) Max, 50A, DO-214AA, DO-214, 2 PIN | Crydom Inc | TB0640L vs CR0720SA |
SMP100LC-140 | Trisil™ for telecom equipment protection | STMicroelectronics | TB0640L vs SMP100LC-140 |
PP2600SA-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | TB0640L vs PP2600SA-LF |
CR0640SA | Silicon Surge Protector, 77V V(BO) Max, 50A, DO-214AA, DO-214, 2 PIN | Crydom Inc | TB0640L vs CR0640SA |
TISP4265H3BJ | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TB0640L vs TISP4265H3BJ |
TISP4290F3D | Silicon Surge Protector, 290V V(BO) Max, 4A, PLASTIC, SO-8 | Bourns Inc | TB0640L vs TISP4290F3D |
P0720SA | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | TB0640L vs P0720SA |
TISP4265H3BJR | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TB0640L vs TISP4265H3BJR |
CR3500SA | Silicon Surge Protector, 400V V(BO) Max, 50A, DO-214AA, DO-214, 2 PIN | Crydom Inc | TB0640L vs CR3500SA |
PP0720SA | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | TB0640L vs PP0720SA |