TB0640L vs CR0720SA feature comparison

TB0640L Lite-On Semiconductor Corporation

Buy Now Datasheet

CR0720SA Crydom Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP CRYDOM INC
Package Description PLASTIC, SMB, 2 PIN SMALL OUTLINE, R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 77 V 88 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 58 V 65 V
Holding Current-Max 800 mA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3/e4
Non-Repetitive Pk On-state Cur 25 A 50 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN/SILVER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1
Part Package Code DO-214
JEDEC-95 Code DO-214AA

Compare TB0640L with alternatives

Compare CR0720SA with alternatives