TB0640L
vs
PP2600SA-LF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LITE-ON SEMICONDUCTOR CORP
|
PROTEK DEVICES
|
Package Description |
PLASTIC, SMB, 2 PIN
|
,
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
8542.39.00.01
|
Breakover Voltage-Max |
77 V
|
|
Configuration |
SINGLE
|
|
DC Off-state Voltage-Max |
58 V
|
|
Holding Current-Max |
800 mA
|
|
JESD-30 Code |
R-PDSO-C2
|
|
JESD-609 Code |
e3/e4
|
|
Non-Repetitive Pk On-state Cur |
25 A
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
270
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Finish |
MATTE TIN/SILVER
|
TIN
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
DO-214AA
|
Telecom IC Type |
|
SILICON SURGE PROTECTOR
|
|
|
|
Compare TB0640L with alternatives
Compare PP2600SA-LF with alternatives