Part Details for CR0720SA by Crydom Inc
Overview of CR0720SA by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CR0720SA
CR0720SA CAD Models
CR0720SA Part Data Attributes:
|
CR0720SA
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CR0720SA
Crydom Inc
Silicon Surge Protector, 88V V(BO) Max, 50A, DO-214AA, DO-214, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | DO-214 | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 88 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 65 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for CR0720SA
This table gives cross-reference parts and alternative options found for CR0720SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0720SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4070H3BJR-S | Silicon Surge Protector, 70V V(BO) Max, 60A, DO-214AA, SMBJ, 2 PIN | Bourns Inc | CR0720SA vs TISP4070H3BJR-S |
TISP4082F3DR | Silicon Surge Protector, 82V V(BO) Max, 4A, PLASTIC, SO-8 | Bourns Inc | CR0720SA vs TISP4082F3DR |
SMT100-270 | Silicon Surge Protector, 350V V(BO) Max, 60A, | Littelfuse Inc | CR0720SA vs SMT100-270 |
MMT08B064T3 | Silicon Surge Protector, 77 V, 32 A, SILICON SURGE PROTECTOR, DO-214AA, CASE 403C, SMT, SMB, 2 PIN | onsemi | CR0720SA vs MMT08B064T3 |
TISP4265H3BJ-S | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | CR0720SA vs TISP4265H3BJ-S |
TB2600M | Silicon Surge Protector, 300V V(BO) Max, 40A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | CR0720SA vs TB2600M |
SMTPA62 | Silicon Surge Protector, 80V V(BO) Max, 30A, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | CR0720SA vs SMTPA62 |
CR1500SC | Silicon Surge Protector, 180V V(BO) Max, 500A, DO-214AA, DO-214, 2 PIN | Crydom Inc | CR0720SA vs CR1500SC |
TB2300M | Silicon Surge Protector, 265V V(BO) Max, 40A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | CR0720SA vs TB2300M |
SMP100LC-65 | Thyristor Surge Protector, 80V V(BO) Max, 55A, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | CR0720SA vs SMP100LC-65 |