There are no models available for this part yet.
Overview of TA8552AFN by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for TA8552AFN by Toshiba America Electronic Components
Part Data Attributes for TA8552AFN by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
SSOP
|
Package Description
|
LSSOP, SSOP30,.3
|
Pin Count
|
30
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
DATA SYNCHRONIZER OR ENDEC
|
JESD-30 Code
|
R-PDSO-G30
|
Length
|
9.7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
30
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-5 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SSOP30,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
65 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.6 mm
|
Alternate Parts for TA8552AFN
This table gives cross-reference parts and alternative options found for TA8552AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8552AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM785615SS | Read/Write Amplifier Circuit, 6 Channel, PDSO28, SSOP-28 | VTC Inc | TA8552AFN vs VM785615SS |
UPD16858BGS-GJG | CD Motor Driver, MOS, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SHRINK, SOP-30 | NEC Electronics Group | TA8552AFN vs UPD16858BGS-GJG |
BA6295AFP | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | TA8552AFN vs BA6295AFP |
BA6297AFPT1 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | TA8552AFN vs BA6297AFPT1 |
BA6397FP-T1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | TA8552AFN vs BA6397FP-T1 |
BA6392FP-DXE2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | TA8552AFN vs BA6392FP-DXE2 |
MM1469XH | CD Motor Driver, 4 Channel, PDSO28, HSOP-42/28 | Mitsumi Electric Co Ltd | TA8552AFN vs MM1469XH |
BA6295AFPE1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | TA8552AFN vs BA6295AFPE1 |
BA6394FP-DX | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | TA8552AFN vs BA6394FP-DX |
LV8280T | CD Motor Driver, PDSO30, TSSOP-30 | SANYO Electric Co Ltd | TA8552AFN vs LV8280T |