Part Details for TA75S558F by Toshiba America Electronic Components
Overview of TA75S558F by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA75S558F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 400 |
|
RFQ |
Part Details for TA75S558F
TA75S558F CAD Models
TA75S558F Part Data Attributes:
|
TA75S558F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA75S558F
Toshiba America Electronic Components
IC OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for TA75S558F
This table gives cross-reference parts and alternative options found for TA75S558F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA75S558F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM4110IT5TR3_NL | OP-AMP, 5000 uV OFFSET-MAX, 28 MHz BAND WIDTH, PDSO5, EIAJ, SC-74A, SOT-23, 5 PIN | Rochester Electronics LLC | TA75S558F vs KM4110IT5TR3_NL |
OPA237NA/250E4 | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 | Texas Instruments | TA75S558F vs OPA237NA/250E4 |
OPA237NA/3KE4 | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 | Texas Instruments | TA75S558F vs OPA237NA/3KE4 |
OPA237NA/3K | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 | Texas Instruments | TA75S558F vs OPA237NA/3K |
OPA237NA | OP-AMP, 950uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TA75S558F vs OPA237NA |
OPA237NA | Operational Amplifier, 1 Func, 950uV Offset-Max, BIPolar, PDSO5, PLASTIC, SOT-23, 5 PIN | Burr-Brown Corp | TA75S558F vs OPA237NA |
KM4110IT5TR3 | OP-AMP, 5000 uV OFFSET-MAX, 28 MHz BAND WIDTH, PDSO5, EIAJ, SC-74A, SOT-23, 5 PIN | Rochester Electronics LLC | TA75S558F vs KM4110IT5TR3 |
OPA237NA/250 | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 | Texas Instruments | TA75S558F vs OPA237NA/250 |
LMC7111AIM5X | IC OP-AMP, 0.05 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | TA75S558F vs LMC7111AIM5X |
KM4110IT5TR3 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, EIAJ, SC-74A, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TA75S558F vs KM4110IT5TR3 |