-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7352
|
Newark | Op-Amp, Single, 1.5Mhz, 0.5V/Us, Sot23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:1.5Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA237NA/3K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2396 |
|
$1.6100 / $2.0900 | Buy Now |
DISTI #
296-26265-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12750 In Stock |
|
$0.7799 / $1.7700 | Buy Now |
DISTI #
595-OPA237N/3K
|
Mouser Electronics | Operational Amplifiers - Op Amps Sgl-Sply Op Amp MicroAmp(TM) Series RoHS: Compliant | 27306 |
|
$0.7440 / $1.7700 | Buy Now |
DISTI #
OPA237NA/3K
|
TME | IC: operational amplifier, 1.4MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$1.0800 / $1.6000 | RFQ |
|
Ameya Holding Limited | SINGLE-SUPPLY OPERATIONAL AMPLIFIERS MicroAmplifierSeries | 10243 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 1.5MHZ SOT23-5 | 107077 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRCUIT SOT23-5 | 227 |
|
$1.0230 / $1.6599 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.2500 / $1.9200 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1.5MHZ SOT23-5 | 163100 |
|
$0.6790 / $1.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA237NA/3K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA237NA/3K
Texas Instruments
Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.475 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA237NA/3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA237NA/3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA237NA/3KE4 | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 | Texas Instruments | OPA237NA/3K vs OPA237NA/3KE4 |
OPA237NA/250E4 | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 | Texas Instruments | OPA237NA/3K vs OPA237NA/250E4 |