-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 950uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 8 |
|
RFQ | ||
|
Chip1Cloud | SINGLE-SUPPLY OPERATIONAL AMPLIFIERS MicroAmplifier? Series | 1910 |
|
RFQ | |
|
Win Source Electronics | SINGLE-SUPPLY OPERATIONAL AMPLIFIERS MicroAmplifier™ Series | 163500 |
|
$0.6790 / $1.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA237NA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA237NA
Texas Instruments
OP-AMP, 950uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 10000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA237NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA237NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM4110IT5TR3 | OP-AMP, 5000 uV OFFSET-MAX, 28 MHz BAND WIDTH, PDSO5, EIAJ, SC-74A, SOT-23, 5 PIN | Rochester Electronics LLC | OPA237NA vs KM4110IT5TR3 |
OPA237NA/250E4 | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 | Texas Instruments | OPA237NA vs OPA237NA/250E4 |
KM4110IT5TR3_NL | OP-AMP, 5000 uV OFFSET-MAX, 28 MHz BAND WIDTH, PDSO5, EIAJ, SC-74A, SOT-23, 5 PIN | Rochester Electronics LLC | OPA237NA vs KM4110IT5TR3_NL |
KM4110IT5 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, EIAJ, SC-74A, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | OPA237NA vs KM4110IT5 |
OPA237NA/3K | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 | Texas Instruments | OPA237NA vs OPA237NA/3K |
OPA237NA | Operational Amplifier, 1 Func, 950uV Offset-Max, BIPolar, PDSO5, PLASTIC, SOT-23, 5 PIN | Burr-Brown Corp | OPA237NA vs OPA237NA |
LMC7111AIM5 | IC OP-AMP, 0.05 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | OPA237NA vs LMC7111AIM5 |
LMC7111AIM5X | IC OP-AMP, 0.05 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | OPA237NA vs LMC7111AIM5X |
TA75S558F | IC OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Operational Amplifier | Toshiba America Electronic Components | OPA237NA vs TA75S558F |
OPA237NA/3KE4 | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 | Texas Instruments | OPA237NA vs OPA237NA/3KE4 |