Part Details for KM4110IT5TR3_NL by Rochester Electronics LLC
Overview of KM4110IT5TR3_NL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM4110IT5TR3_NL
KM4110IT5TR3_NL CAD Models
KM4110IT5TR3_NL Part Data Attributes
|
KM4110IT5TR3_NL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KM4110IT5TR3_NL
Rochester Electronics LLC
OP-AMP, 5000 uV OFFSET-MAX, 28 MHz BAND WIDTH, PDSO5, EIAJ, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 40 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 28000 | |
Width | 1.625 mm |
Alternate Parts for KM4110IT5TR3_NL
This table gives cross-reference parts and alternative options found for KM4110IT5TR3_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM4110IT5TR3_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM4110IT5TR3 | OP-AMP, 5000 uV OFFSET-MAX, 28 MHz BAND WIDTH, PDSO5, EIAJ, SC-74A, SOT-23, 5 PIN | Rochester Electronics LLC | KM4110IT5TR3_NL vs KM4110IT5TR3 |
OPA237NA/250E4 | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 | Texas Instruments | KM4110IT5TR3_NL vs OPA237NA/250E4 |
KM4110IT5 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, EIAJ, SC-74A, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | KM4110IT5TR3_NL vs KM4110IT5 |
OPA237NA/3K | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 | Texas Instruments | KM4110IT5TR3_NL vs OPA237NA/3K |
OPA237NA | Operational Amplifier, 1 Func, 950uV Offset-Max, BIPolar, PDSO5, PLASTIC, SOT-23, 5 PIN | Burr-Brown Corp | KM4110IT5TR3_NL vs OPA237NA |
LMC7111AIM5 | IC OP-AMP, 0.05 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | KM4110IT5TR3_NL vs LMC7111AIM5 |
LMC7111AIM5X | IC OP-AMP, 0.05 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | KM4110IT5TR3_NL vs LMC7111AIM5X |
TA75S558F | IC OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Operational Amplifier | Toshiba America Electronic Components | KM4110IT5TR3_NL vs TA75S558F |
OPA237NA/3KE4 | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 | Texas Instruments | KM4110IT5TR3_NL vs OPA237NA/3KE4 |