Datasheets
T494C105K050AH by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP, HALOGEN FREE EPOXY

Part Details for T494C105K050AH by KEMET Corporation

Overview of T494C105K050AH by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T494C105K050AH

Part # Distributor Description Stock Price Buy
DISTI # 32K7031
Newark Capacitor,1Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T494C105K050AH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.6520
  • 1,000 $0.6260
  • 2,000 $0.5680
  • 4,000 $0.5110
  • 6,000 $0.4920
  • 10,000 $0.4820
$0.4820 / $0.6520 Buy Now
DISTI # 399-T494C105K050AHTR-ND
DigiKey CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.6212
$0.6212 Buy Now
DISTI # T494C105K050AH
Avnet Americas Surface Mount Tantalum Capacitor, 1 uF, 50 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T494C105K050AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 500 $0.4224
$0.4224 Buy Now
DISTI # T494C105K050AH
Avnet Abacus - Tape and Reel (Alt: T494C105K050AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for T494C105K050AH

T494C105K050AH CAD Models

T494C105K050AH Part Data Attributes

T494C105K050AH KEMET Corporation
Buy Now Datasheet
Compare Parts:
T494C105K050AH KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP, HALOGEN FREE EPOXY
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2312
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 14 Weeks
Samacsys Manufacturer KEMET
Capacitance 1 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1600 mΩ
Height 2.5 mm
JESD-609 Code e0
Leakage Current 0.0005 mA
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 42 mA
Size Code 2312
Surface Mount YES
Tan Delta 0.04
Terminal Finish TIN LEAD
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for T494C105K050AH

This table gives cross-reference parts and alternative options found for T494C105K050AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494C105K050AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR11NB105KM Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494C105K050AH vs CWR11NB105KM
T492C105K050PC42507610 Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, KEMET Corporation T494C105K050AH vs T492C105K050PC42507610
T493C105K050BT62307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494C105K050AH vs T493C105K050BT62307610
T493C105K050BN6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494C105K050AH vs T493C105K050BN6410WAFL
TBJC105K050CBLCT923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, Kyocera AVX Components T494C105K050AH vs TBJC105K050CBLCT923
TBJC105K050CBLDTH45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, Kyocera AVX Components T494C105K050AH vs TBJC105K050CBLDTH45
TBJC105K050CRLCT824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, Kyocera AVX Components T494C105K050AH vs TBJC105K050CRLCT824
TBJC105K050CSLCT900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, Kyocera AVX Components T494C105K050AH vs TBJC105K050CSLCT900
TBJC105K050CSSZT724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, Kyocera AVX Components T494C105K050AH vs TBJC105K050CSSZT724
TBJC105K050CWSB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 Kyocera AVX Components T494C105K050AH vs TBJC105K050CWSB0H45

T494C105K050AH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494C105K050AH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494C105K050AH by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494C105K050AH would you like to use for your alert(s)?
  • Please alert me when T494C105K050AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494C105K050AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494C105K050AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494C105K050AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494C105K050AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494C105K050AH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: