CWR11NB105KM
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of CWR11NB105KM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for CWR11NB105KM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR11NB105KM by KEMET Corporation

CWR11NB105KM
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
2.5 mm
JESD-609 Code
e4
Leakage Current
0.0005 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55365/8
Ripple Current
54 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. CWR11NB105KM
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for CWR11NB105KM

This table gives cross-reference parts and alternative options found for CWR11NB105KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NB105KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C105K050BT62307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR11NB105KM vs T493C105K050BT62307610
T492C105K050PC42507610 Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, KEMET Corporation CWR11NB105KM vs T492C105K050PC42507610
TBJC105K050CWSB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 Kyocera AVX Components CWR11NB105KM vs TBJC105K050CWSB0H45
T493C105K050BN6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR11NB105KM vs T493C105K050BN6410WAFL
TBJC105K050CRLCT824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, Kyocera AVX Components CWR11NB105KM vs TBJC105K050CRLCT824
TBJC105K050CBLDTH45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, Kyocera AVX Components CWR11NB105KM vs TBJC105K050CBLDTH45
T496C105K050CH621C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, KEMET Corporation CWR11NB105KM vs T496C105K050CH621C7280
T496C105K050CC62107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, KEMET Corporation CWR11NB105KM vs T496C105K050CC62107640
T492C105K050SB42507640 CAPACITOR, TANTALUM, SOLID, KEMET Corporation CWR11NB105KM vs T492C105K050SB42507640
T493C105K050CK621A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, KEMET Corporation CWR11NB105KM vs T493C105K050CK621A7610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR11NB105KM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR11NB105KM by KEMET Corporation

Select Manufacturer
Which Manufacturer of CWR11NB105KM would you like to use for your alert(s)?
  • Please alert me when CWR11NB105KM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR11NB105KM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR11NB105KM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR11NB105KM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR11NB105KM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR11NB105KM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: