TBJC105K050CSSZT724
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412,

Overview of TBJC105K050CSSZT724 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJC105K050CSSZT724 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJC105K050CSSZT724 by Kyocera AVX Components

TBJC105K050CSSZT724
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
50 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TBJC105K050CSSZT724
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412,
    VS

Alternate Parts for TBJC105K050CSSZT724

This table gives cross-reference parts and alternative options found for TBJC105K050CSSZT724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC105K050CSSZT724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11NB105KM Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJC105K050CSSZT724 vs CWR11NB105KM
T492C105K050PC42507610 Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, KEMET Corporation TBJC105K050CSSZT724 vs T492C105K050PC42507610
T493C105K050BT62307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJC105K050CSSZT724 vs T493C105K050BT62307610
T493C105K050BN6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJC105K050CSSZT724 vs T493C105K050BN6410WAFL
TBJC105K050CBLCT923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, Kyocera AVX Components TBJC105K050CSSZT724 vs TBJC105K050CBLCT923
TBJC105K050CBLDTH45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, Kyocera AVX Components TBJC105K050CSSZT724 vs TBJC105K050CBLDTH45
TBJC105K050CRLCT824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, Kyocera AVX Components TBJC105K050CSSZT724 vs TBJC105K050CRLCT824
TBJC105K050CSLCT900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, Kyocera AVX Components TBJC105K050CSSZT724 vs TBJC105K050CSLCT900
TBJC105K050CWSB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 Kyocera AVX Components TBJC105K050CSSZT724 vs TBJC105K050CWSB0H45
T496C105K050CH621C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, KEMET Corporation TBJC105K050CSSZT724 vs T496C105K050CH621C7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJC105K050CSSZT724 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJC105K050CSSZT724 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJC105K050CSSZT724 would you like to use for your alert(s)?
  • Please alert me when TBJC105K050CSSZT724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJC105K050CSSZT724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJC105K050CSSZT724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJC105K050CSSZT724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJC105K050CSSZT724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJC105K050CSSZT724 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: