Part Details for T493C105K050BT62307610 by KEMET Corporation
Overview of T493C105K050BT62307610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C105K050BT62307610
T493C105K050BT62307610 CAD Models
T493C105K050BT62307610 Part Data Attributes
|
T493C105K050BT62307610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C105K050BT62307610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 116 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C105K050BT62307610
This table gives cross-reference parts and alternative options found for T493C105K050BT62307610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C105K050BT62307610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NB105KM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C105K050BT62307610 vs CWR11NB105KM |
T492C105K050PC42507610 | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | T493C105K050BT62307610 vs T492C105K050PC42507610 |
TBJC105K050CWSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | T493C105K050BT62307610 vs TBJC105K050CWSB0H45 |
T493C105K050BN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C105K050BT62307610 vs T493C105K050BN6410WAFL |
TBJC105K050CRLCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | T493C105K050BT62307610 vs TBJC105K050CRLCT824 |
TBJC105K050CBLDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | T493C105K050BT62307610 vs TBJC105K050CBLDTH45 |
T496C105K050CH621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | T493C105K050BT62307610 vs T496C105K050CH621C7280 |
T496C105K050CC62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | T493C105K050BT62307610 vs T496C105K050CC62107640 |
T492C105K050SB42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493C105K050BT62307610 vs T492C105K050SB42507640 |
T493C105K050CK621A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | T493C105K050BT62307610 vs T493C105K050CK621A7610 |