Part Details for SY100EL90VZC by Micrel Inc
Overview of SY100EL90VZC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL90VZC
SY100EL90VZC CAD Models
SY100EL90VZC Part Data Attributes:
|
SY100EL90VZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL90VZC
Micrel Inc
ECL to PECL Translator, 3 Func, Complementary Output, ECL, PDSO20, 0.300 INCH, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REQUIRES +5V & -5V SUPPLY FOR ECL-TO-PECL TRANSLATION | |
Delay-Max | 0.66 ns | |
Interface IC Type | ECL TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.83 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
Alternate Parts for SY100EL90VZC
This table gives cross-reference parts and alternative options found for SY100EL90VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL90VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL90DWR2 | TRIPLE ECL TO PECL TRANSLATOR, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SY100EL90VZC vs MC100LVEL90DWR2 |
MC100EL90DWR2G | TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, LEAD FREE, SOIC-20 | onsemi | SY100EL90VZC vs MC100EL90DWR2G |
MC100EL90DWG | Translator, Triple ECL Input to PECL Output, SOIC-20 WB, 38-TUBE | onsemi | SY100EL90VZC vs MC100EL90DWG |
SY100EL90VZGTR | TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 | Micrel Inc | SY100EL90VZC vs SY100EL90VZGTR |
MC100LVEL90DWR2G | Translator, Triple ECL Input to LVPECL Output, SOIC-20 WB, 1000-REEL | onsemi | SY100EL90VZC vs MC100LVEL90DWR2G |
SY100EL90VZI | ECL to PECL Translator, 3 Func, Complementary Output, ECL100K, PDSO20, 0.300 INCH, SOIC-20 | Micrel Inc | SY100EL90VZC vs SY100EL90VZI |
MC100EL90DW | TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | onsemi | SY100EL90VZC vs MC100EL90DW |
SK100EL90WD | ECL to PECL Translator, 3 Func, Complementary Output, ECL100K, PDSO20, SOIC-20 | Semtech Corporation | SY100EL90VZC vs SK100EL90WD |
MC100LVEL90DWG | Translator, Triple ECL Input to LVPECL Output, SOIC-20 WB, 38-TUBE | onsemi | SY100EL90VZC vs MC100LVEL90DWG |
MC100LVEL90DWR2 | TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | onsemi | SY100EL90VZC vs MC100LVEL90DWR2 |