Part Details for MC100EL90DW by onsemi
Overview of MC100EL90DW by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC100EL90DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3701
|
Newark | Mc100El90Dw, Flip-Flops |Onsemi MC100EL90DW Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.6300 | Buy Now |
DISTI #
2156-MC100EL90DW-ON-ND
|
DigiKey | IC XLATOR TRIPLE ECL-PECL 20SOIC Min Qty: 93 Lead time: 37 Weeks Container: Tube MARKETPLACE PRODUCT |
4310 In Stock |
|
$3.2600 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | ECL-TO-PECL TRANSLATOR, 20 Pin, Plastic, SOP | 125 |
|
$2.7203 / $6.2775 | Buy Now |
|
Quest Components | ECL-TO-PECL TRANSLATOR, 20 Pin, Plastic, SOP | 39 |
|
$3.9060 / $5.8590 | Buy Now |
|
Quest Components | ECL-TO-PECL TRANSLATOR, 20 Pin, Plastic, SOP | 68 |
|
$3.8711 / $6.2775 | Buy Now |
|
Rochester Electronics | ECL to PECL Translator, 3 Func, Complementary Output, ECL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4310 |
|
$2.7900 / $3.2900 | Buy Now |
Part Details for MC100EL90DW
MC100EL90DW CAD Models
MC100EL90DW Part Data Attributes
|
MC100EL90DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL90DW
onsemi
TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 0.66 ns | |
Interface IC Type | ECL TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC100EL90DW
This table gives cross-reference parts and alternative options found for MC100EL90DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL90DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL90DWR2 | TRIPLE ECL TO PECL TRANSLATOR, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100EL90DW vs MC100EL90DWR2 |
SY100EL90VZGTR | TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 | Micrel Inc | MC100EL90DW vs SY100EL90VZGTR |
MC100LVEL90DWR2 | TRIPLE ECL TO PECL TRANSLATOR, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100EL90DW vs MC100LVEL90DWR2 |
SY100EL90VZC | ECL to PECL Translator, 3 Func, Complementary Output, ECL, PDSO20, 0.300 INCH, SOIC-20 | Micrel Inc | MC100EL90DW vs SY100EL90VZC |
SY100EL90VZG-TR | TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20 | Microchip Technology Inc | MC100EL90DW vs SY100EL90VZG-TR |
MC100LVEL90DWR2 | TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | onsemi | MC100EL90DW vs MC100LVEL90DWR2 |
SY100EL90VZITR | ECL to PECL Translator, 3 Func, Complementary Output, ECL100K, PDSO20, 0.300 INCH, SOIC-20 | Microchip Technology Inc | MC100EL90DW vs SY100EL90VZITR |
MC100LVEL90DW | TRIPLE ECL TO PECL TRANSLATOR, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100EL90DW vs MC100LVEL90DW |
SY100EL90VZI | ECL to PECL Translator, 3 Func, Complementary Output, ECL100K, PDSO20, 0.300 INCH, SOIC-20 | Micrel Inc | MC100EL90DW vs SY100EL90VZI |
SY100EL90VZGTR | TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 | Microchip Technology Inc | MC100EL90DW vs SY100EL90VZGTR |