-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, Triple ECL Input to LVPECL Output, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3916
|
Newark | Triple Ecl To Lvpecl Xlator, Soic-20, No. Of Inputs:3Inputs, Output Current:50Ma, Propagation Delay:500Ps, No. Of Pins:20Pins, Logic Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MC100LVEL90DWG Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $11.9100 | Buy Now |
DISTI #
2156-MC100LVEL90DWG-OS-ND
|
DigiKey | IC TRANSLATOR UNIDIR 20SOIC Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
10516 In Stock |
|
$8.6600 | Buy Now |
DISTI #
MC100LVEL90DWGOS-ND
|
DigiKey | IC TRANSLATOR UNIDIR 20SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7553 / $12.7200 | Buy Now |
DISTI #
MC100LVEL90DWG
|
Avnet Americas | Translator ECL to LVPECL 20-Pin SOIC W Rail - Rail/Tube (Alt: MC100LVEL90DWG) RoHS: Compliant Min Qty: 114 Package Multiple: 38 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$8.0384 / $8.9982 | Buy Now |
DISTI #
863-MC100LVEL90DWG
|
Mouser Electronics | Translation - Voltage Levels -3.3V/-5V Triple ECL to LVPECL RoHS: Compliant | 0 |
|
$7.7500 / $11.9600 | Order Now |
DISTI #
P40:2555_19938860
|
Arrow Electronics | Translator ECL to LVPECL 3-CH Unidirectional 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Europe - 38 |
|
$6.7493 / $9.0725 | Buy Now |
DISTI #
V79:2366_27525294
|
Arrow Electronics | Translator ECL to LVPECL 3-CH Unidirectional 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 1 |
|
$7.1850 / $7.9720 | Buy Now |
DISTI #
70466208
|
RS | MC100LVEL90DWG, BBG ECL TRNSLATR TRPL | ON Semiconductor MC100LVEL90DWG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7400 / $16.1600 | RFQ |
|
Future Electronics | MC100LVEL90 Series 700 MHz 3.8 V ECL Input to LVPECL Output Translator SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 114 Package Multiple: 38 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$8.5000 / $8.6600 | Buy Now |
DISTI #
66774206
|
Verical | Translator ECL to LVPECL 3-CH Unidirectional 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 1 |
|
$7.1850 / $7.9720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100LVEL90DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL90DWG
onsemi
Translator, Triple ECL Input to LVPECL Output, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.66 ns | |
Interface IC Type | ECL TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC100LVEL90DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL90DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL90DWR2 | TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | onsemi | MC100LVEL90DWG vs MC100LVEL90DWR2 |
MC100LVEL90DW | TRIPLE ECL TO PECL TRANSLATOR, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL90DWG vs MC100LVEL90DW |