SY100EL16VZCTR
Description: Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8

Overview of SY100EL16VZCTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SY100EL16VZCTR by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1983
RFQ

CAD Models for SY100EL16VZCTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100EL16VZCTR by Micrel Inc

SY100EL16VZCTR
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
SOIC-8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.93 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Receive Delay-Max
0.325 ns
Receiver Number of Bits
1
Seated Height-Max
1.73 mm
Supply Current-Max
26 mA
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.94 mm
Want to compare parts?
  1. SY100EL16VZCTR
    Micrel Inc
    Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8
    VS

Alternate Parts for SY100EL16VZCTR

This table gives cross-reference parts and alternative options found for SY100EL16VZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL16VZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100EL16VZITR Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 Micrel Inc SY100EL16VZCTR vs SY100EL16VZITR
SY100EL16VZG LINE RECEIVER, PDSO8 Microchip Technology Inc SY100EL16VZCTR vs SY100EL16VZG
SY100EL16VZI Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 Micrel Inc SY100EL16VZCTR vs SY100EL16VZI
SY100EL16VZITR Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc SY100EL16VZCTR vs SY100EL16VZITR
SY100EL16VZCTR Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc SY100EL16VZCTR vs SY100EL16VZCTR
SY100EL16VZG-TR LINE RECEIVER, PDSO8 Microchip Technology Inc SY100EL16VZCTR vs SY100EL16VZG-TR
Part Number Description Manufacturer Compare
MC100LVEL16MNR4 IC LINE RECEIVER, PDSO8, DFN-8, Line Driver or Receiver onsemi SY100EL16VZCTR vs MC100LVEL16MNR4
SY100EL16VCZG LINE RECEIVER, PDSO16 Microchip Technology Inc SY100EL16VZCTR vs SY100EL16VCZG
SY100EL16VEZCTR Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY100EL16VZCTR vs SY100EL16VEZCTR
SY100EL16VCKCTR Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 3 MM, MSOP-8 Microchip Technology Inc SY100EL16VZCTR vs SY100EL16VCKCTR
SY100EL16VAZITR Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100EL16VZCTR vs SY100EL16VAZITR
SY100EL16VOKG LINE RECEIVER, PDSO10 Microchip Technology Inc SY100EL16VZCTR vs SY100EL16VOKG
SY100EL16VEZC Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100EL16VZCTR vs SY100EL16VEZC
SY100EL16VKCTR Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, 3 X 3 MM, MSOP-8 Microchip Technology Inc SY100EL16VZCTR vs SY100EL16VKCTR
SY100EL16VCZITR Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY100EL16VZCTR vs SY100EL16VCZITR
SY100EL16VXC LINE RECEIVER, UUC10 Microchip Technology Inc SY100EL16VZCTR vs SY100EL16VXC

Related Parts for SY100EL16VZCTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100EL16VZCTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100EL16VZCTR by Micrel Inc

Select Manufacturer
Which Manufacturer of SY100EL16VZCTR would you like to use for your alert(s)?
  • Please alert me when SY100EL16VZCTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100EL16VZCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100EL16VZCTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100EL16VZCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100EL16VZCTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100EL16VZCTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: