Part Details for SY100EL16VXC by Microchip Technology Inc
Overview of SY100EL16VXC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL16VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MI SY100EL16VXC | 68 in Stock |
|
RFQ |
Part Details for SY100EL16VXC
SY100EL16VXC CAD Models
SY100EL16VXC Part Data Attributes
|
SY100EL16VXC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL16VXC
Microchip Technology Inc
LINE RECEIVER, UUC10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | X-XUUC-N10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.78 ns | |
Receiver Number of Bits | 1 | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SY100EL16VXC
This table gives cross-reference parts and alternative options found for SY100EL16VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL16VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL16VKITR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, 3 X 3 MM, MSOP-8 | Microchip Technology Inc | SY100EL16VXC vs SY100EL16VKITR |
SY100EL16VAKG-TR | Line Receiver, 1 Func, 1 Rcvr, PDSO8 | Microchip Technology Inc | SY100EL16VXC vs SY100EL16VAKG-TR |
SY100EL16VDZI | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | SY100EL16VXC vs SY100EL16VDZI |
SY100EL16VOKI | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO10, 3 X 3 MM, MSOP-10 | Micrel Inc | SY100EL16VXC vs SY100EL16VOKI |
SY100EL16VSZITR | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL16VXC vs SY100EL16VSZITR |
SY100EL16VOKG-TR | Line Receiver, 1 Func, 1 Rcvr, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 | Micrel Inc | SY100EL16VXC vs SY100EL16VOKG-TR |
SY100EL16VBZI | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL16VXC vs SY100EL16VBZI |
SY100EL16VBKCTR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Micrel Inc | SY100EL16VXC vs SY100EL16VBKCTR |
SY100EL16VDKCTR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY100EL16VXC vs SY100EL16VDKCTR |
SY100EL16VKTCR | SY100EL16VKTCR | Microchip Technology Inc | SY100EL16VXC vs SY100EL16VKTCR |