Part Details for SY100EL16VZG-TR by Microchip Technology Inc
Overview of SY100EL16VZG-TR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL16VZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3678
|
Newark | Differential Receiver, Dual, 5V, Soic-8, Ic Interface Type:-, No. Of Drivers:-, Product Range:-, Phthalates Compliant:Yes, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Microchip SY100EL16VZG-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1058 |
|
$2.6600 | Buy Now |
DISTI #
71Y4357
|
Newark | 5V/3.3V Differential Receiver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SY100EL16VZG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 | Buy Now |
DISTI #
576-1557-1-ND
|
DigiKey | IC RCVR DIFF 5V/3.3V 8-SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
414 In Stock |
|
$1.7000 / $2.1100 | Buy Now |
DISTI #
SY100EL16VZG-TR
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inv Bipolar 8-Pin SOIC T/R - Tape and Reel (Alt: SY100EL16VZG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6000 / $2.1100 | Buy Now |
DISTI #
998-SY100EL16VZGTR
|
Mouser Electronics | Buffers & Line Drivers 5V/3.3V Differential Receiver RoHS: Compliant | 917 |
|
$1.7000 / $2.1100 | Buy Now |
DISTI #
V72:2272_07852399
|
Arrow Electronics | Triple Receiver 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2121 Container: Cut Strips | Americas - 14 |
|
$1.0604 / $1.7492 | Buy Now |
DISTI #
SY100EL16VZG-TR
|
Microchip Technology Inc | 5V/3.3V Differential Receiver, Projected EOL: 2034-10-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5300 / $2.1100 | Buy Now |
|
Future Electronics | SY100EL16V Series 5 /3.3 V Surface Mount Differential Receiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | Differential Receiver - 3.3/5V Supply - 1 Bit - 8-SOIC Package - Surface Mount - Tape & Reel. RoHS: Compliant | 0 |
|
$1.6900 / $3.5400 | Buy Now |
DISTI #
60995814
|
Verical | Triple Receiver 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2121 | Americas - 14 |
|
$1.0604 / $1.0884 | Buy Now |
Part Details for SY100EL16VZG-TR
SY100EL16VZG-TR CAD Models
SY100EL16VZG-TR Part Data Attributes
|
SY100EL16VZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL16VZG-TR
Microchip Technology Inc
LINE RECEIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Level Input Current-Max | 0.00015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.375 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100EL16VZG-TR
This table gives cross-reference parts and alternative options found for SY100EL16VZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL16VZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL16VZCTR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | SY100EL16VZG-TR vs SY100EL16VZCTR |
SY100EL16VZG | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY100EL16VZG-TR vs SY100EL16VZG |
SY100EL16VZI | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Micrel Inc | SY100EL16VZG-TR vs SY100EL16VZI |
SY100EL16VZITR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Micrel Inc | SY100EL16VZG-TR vs SY100EL16VZITR |
SY100EL16VZC | Line Receiver 1 Func 1 Rcvr BIPolar PDSO8 | Micrel Inc | SY100EL16VZG-TR vs SY100EL16VZC |