Part Details for SY100EL16VZC by Microchip Technology Inc
Overview of SY100EL16VZC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL16VZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY100EL16VZC
|
Avnet Americas | - Rail/Tube (Alt: SY100EL16VZC) RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 12859 Partner Stock |
|
$0.7827 / $10.6630 | Buy Now |
Part Details for SY100EL16VZC
SY100EL16VZC CAD Models
SY100EL16VZC Part Data Attributes
|
SY100EL16VZC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL16VZC
Microchip Technology Inc
Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.355 ns | |
Receiver Number of Bits | 1 | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SY100EL16VZC
This table gives cross-reference parts and alternative options found for SY100EL16VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL16VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL16VZC | LINE RECEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | SY100EL16VZC vs SY100EL16VZC |
SY100EL16VSZGTR | LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100EL16VZC vs SY100EL16VSZGTR |
SY10EL16VZC | LINE RECEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | SY100EL16VZC vs SY10EL16VZC |
SY100EL16VSZC | LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | SY100EL16VZC vs SY100EL16VSZC |
SY10EL16VZCTR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | SY100EL16VZC vs SY10EL16VZCTR |
SY10EL16VZC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Microchip Technology Inc | SY100EL16VZC vs SY10EL16VZC |
SY10EL16VZC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Micrel Inc | SY100EL16VZC vs SY10EL16VZC |
SY10EL16VZITR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | SY100EL16VZC vs SY10EL16VZITR |
SY100EL16VZGTR | LINE RECEIVER, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100EL16VZC vs SY100EL16VZGTR |
SY100EL16VSZGTR | LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SY100EL16VZC vs SY100EL16VSZGTR |