SY100EL16VZC
vs
SY100EL16VSZGTR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Package Description
SOP, SOP8,.25
SOP,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e4
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
0.355 ns
0.325 ns
Receiver Number of Bits
1
1
Supply Current-Max
26 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Technology
ECL
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Differential Output
YES
Driver Number of Bits
1
Length
4.93 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.73 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
3.94 mm
Compare SY100EL16VZC with alternatives
Compare SY100EL16VSZGTR with alternatives