Part Details for SY100EL16VSZGTR by Micrel Inc
Overview of SY100EL16VSZGTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL16VSZGTR
SY100EL16VSZGTR CAD Models
SY100EL16VSZGTR Part Data Attributes
|
SY100EL16VSZGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL16VSZGTR
Micrel Inc
LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for SY100EL16VSZGTR
This table gives cross-reference parts and alternative options found for SY100EL16VSZGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL16VSZGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL16VZC | LINE RECEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | SY100EL16VSZGTR vs SY10EL16VZC |
SY10EL16VZG | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY100EL16VSZGTR vs SY10EL16VZG |
SY100EL16VZC | LINE RECEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | SY100EL16VSZGTR vs SY100EL16VZC |
SY100EL16VZGTR | LINE RECEIVER, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100EL16VSZGTR vs SY100EL16VZGTR |
SY100EL16VSZGTR | LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100EL16VSZGTR vs SY100EL16VSZGTR |
SY10EL16VZC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Microchip Technology Inc | SY100EL16VSZGTR vs SY10EL16VZC |
SY10EL16VZI | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Micrel Inc | SY100EL16VSZGTR vs SY10EL16VZI |
SY10EL16VZGTR | LINE RECEIVER, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100EL16VSZGTR vs SY10EL16VZGTR |
SY10EL16VZITR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Micrel Inc | SY100EL16VSZGTR vs SY10EL16VZITR |
SY100EL16VSZC | LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | SY100EL16VSZGTR vs SY100EL16VSZC |