Part Details for SY100E457JC by Micrel Inc
Overview of SY100E457JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E457JC
SY100E457JC CAD Models
SY100E457JC Part Data Attributes:
|
SY100E457JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E457JC
Micrel Inc
Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 127 mA | |
Prop. Delay@Nom-Sup | 0.7 ns | |
Propagation Delay (tpd) | 0.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY100E457JC
This table gives cross-reference parts and alternative options found for SY100E457JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E457JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E457JCTR | Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E457JC vs SY100E457JCTR |
SY100E457JCTR | Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E457JC vs SY100E457JCTR |
SY100E457JZTR | Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E457JC vs SY100E457JZTR |
MC100E457FNG | Multiplexer, 3-Bit, 2:1 Differential, ECL, 5.0 V, 28 LEAD PLCC, 37-TUBE | onsemi | SY100E457JC vs MC100E457FNG |
MC100E457FNR2G | Multiplexer, 3-Bit, 2:1 Differential, ECL, 5.0 V, 28 LEAD PLCC, 500-REEL | onsemi | SY100E457JC vs MC100E457FNR2G |
MC100E457FN | 100E SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E457JC vs MC100E457FN |
MC100E457FNR2 | 100E SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E457JC vs MC100E457FNR2 |