SY100E457JC vs SY100E457JCTR feature comparison

SY100E457JC Micrel Inc

Buy Now Datasheet

SY100E457JCTR Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Package Description QCCJ, LDCC28,.5SQ QCCJ, LDCC28,.5SQ
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 100E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.48 mm 11.48 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 240 240
Power Supply Current-Max (ICC) 127 mA 127 mA
Prop. Delay@Nom-Sup 0.7 ns 0.7 ns
Propagation Delay (tpd) 0.7 ns 0.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) -5.5 V -5.5 V
Supply Voltage-Min (Vsup) -4.2 V -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 11.48 mm 11.48 mm
Base Number Matches 2 1
Packing Method TR

Compare SY100E457JC with alternatives

Compare SY100E457JCTR with alternatives