Datasheets
MC100E457FNR2G by:

Multiplexer, 3-Bit, 2:1 Differential, ECL, 5.0 V, 28 LEAD PLCC, 500-REEL

Part Details for MC100E457FNR2G by onsemi

Overview of MC100E457FNR2G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for MC100E457FNR2G

Part # Distributor Description Stock Price Buy
DISTI # 73AK3937
Newark Each |Onsemi MC100E457FNR2G Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $7.6900
  • 100 $7.1800
  • 250 $6.0300
  • 500 $5.8300
$5.8300 / $7.6900 Buy Now
DISTI # MC100E457FNR2G
Avnet Americas Multiplexer 1-Element ECL 6-IN 28-Pin PLCC T/R - Tape and Reel (Alt: MC100E457FNR2G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ
Rochester Electronics Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 9568
  • 1 $6.4800
  • 25 $6.3500
  • 100 $6.1000
  • 500 $5.8400
  • 1,000 $5.5100
$5.5100 / $6.4800 Buy Now

Part Details for MC100E457FNR2G

MC100E457FNR2G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC100E457FNR2G Part Data Attributes:

MC100E457FNR2G onsemi
Buy Now Datasheet
Compare Parts:
MC100E457FNR2G onsemi Multiplexer, 3-Bit, 2:1 Differential, ECL, 5.0 V, 28 LEAD PLCC, 500-REEL
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code QLCC
Package Description LEAD FREE, PLASTIC, LCC-28
Pin Count 28
Manufacturer Package Code 776-02
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V
Family 100E
JESD-30 Code S-PQCC-J28
JESD-609 Code e3
Length 11.505 mm
Logic IC Type MULTIPLEXER
Number of Functions 3
Number of Inputs 2
Number of Outputs 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 127 mA
Prop. Delay@Nom-Sup 0.7 ns
Propagation Delay (tpd) 0.7 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology ECL
Temperature Grade OTHER
Terminal Finish TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.505 mm

Alternate Parts for MC100E457FNR2G

This table gives cross-reference parts and alternative options found for MC100E457FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E457FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SY100E457JC Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 Microchip Technology Inc MC100E457FNR2G vs SY100E457JC
SY100E457JZTR Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc MC100E457FNR2G vs SY100E457JZTR
SY100E457JCTR Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC100E457FNR2G vs SY100E457JCTR
MC100E457FN 100E SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC100E457FNR2G vs MC100E457FN
MC100E457FN 100E SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC100E457FNR2G vs MC100E457FN
SY100E457JCTR Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc MC100E457FNR2G vs SY100E457JCTR
Part Number Description Manufacturer Compare
SY100E457JC Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 Microchip Technology Inc MC100E457FNR2G vs SY100E457JC
SY100E171JZ 100E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28 Microchip Technology Inc MC100E457FNR2G vs SY100E171JZ
SY100E157JCTR Multiplexer, 100E Series, 4-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC100E457FNR2G vs SY100E157JCTR
MC100E163FNR2 100E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC100E457FNR2G vs MC100E163FNR2
MC100E171FNG IC 100E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28, Multiplexer/Demultiplexer onsemi MC100E457FNR2G vs MC100E171FNG
MC100E158FNR2 100E SERIES, 5 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC100E457FNR2G vs MC100E158FNR2
MC100E158FNR2G Multiplexer, 5-Bit, 2:1 ECL, 5.0 V, 28 LEAD PLCC, 500-REEL onsemi MC100E457FNR2G vs MC100E158FNR2G
SY100E157JY 100E SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28 Microchip Technology Inc MC100E457FNR2G vs SY100E157JY
MC100E158FN 100E SERIES, 5 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC100E457FNR2G vs MC100E158FN
SY100E163JZ 100E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28 Microchip Technology Inc MC100E457FNR2G vs SY100E163JZ

MC100E457FNR2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100E457FNR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100E457FNR2G by onsemi

  • Please alert me when MC100E457FNR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC100E457FNR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100E457FNR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC100E457FNR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100E457FNR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100E457FNR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: