Part Details for SY100E457JZTR by Microchip Technology Inc
Overview of SY100E457JZTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E457JZTR
SY100E457JZTR CAD Models
SY100E457JZTR Part Data Attributes:
|
SY100E457JZTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E457JZTR
Microchip Technology Inc
Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-05 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.48 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 3 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TAPE AND REEL | |
Power Supply Current-Max (ICC) | 127 mA | |
Prop. Delay@Nom-Sup | 0.7 ns | |
Propagation Delay (tpd) | 0.7 ns | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.48 mm |
Alternate Parts for SY100E457JZTR
This table gives cross-reference parts and alternative options found for SY100E457JZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E457JZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E457JC | Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 | Microchip Technology Inc | SY100E457JZTR vs SY100E457JC |
SY100E457JZTR | Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100E457JZTR vs SY100E457JZTR |
SY100E457JCTR | Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E457JZTR vs SY100E457JCTR |
MC100E457FN | 100E SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E457JZTR vs MC100E457FN |
MC100E457FN | 100E SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E457JZTR vs MC100E457FN |
MC100E457FNR2G | Multiplexer, 3-Bit, 2:1 Differential, ECL, 5.0 V, 28 LEAD PLCC, 500-REEL | onsemi | SY100E457JZTR vs MC100E457FNR2G |
SY100E457JCTR | Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E457JZTR vs SY100E457JCTR |