Part Details for SW-209 by TE Connectivity
Overview of SW-209 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-209
SW-209 CAD Models
SW-209 Part Data Attributes:
|
SW-209
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-209
TE Connectivity
0MHz - 3000MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 1.5dB INSERTION LOSS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.6 |
Alternate Parts for SW-209
This table gives cross-reference parts and alternative options found for SW-209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-209B | 0MHz - 3000MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 1.5dB INSERTION LOSS | TE Connectivity | SW-209 vs SW-209B |
TWP2209 | SPST, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max, FP7, FLATPACK-8 | API Technologies Corp EIS (RETIRED) | SW-209 vs TWP2209 |
SW-209GPIN | SW-209GPIN | TE Connectivity | SW-209 vs SW-209GPIN |
TWP2209 | SPST, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max, FP7, FLATPACK-8 | Spectrum Control | SW-209 vs TWP2209 |
SW-209BPIN | SW-209BPIN | TE Connectivity | SW-209 vs SW-209BPIN |