Part Details for SW-209GPIN by TE Connectivity
Overview of SW-209GPIN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-209GPIN
SW-209GPIN CAD Models
SW-209GPIN Part Data Attributes
|
SW-209GPIN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-209GPIN
TE Connectivity
SW-209GPIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.6 |
Alternate Parts for SW-209GPIN
This table gives cross-reference parts and alternative options found for SW-209GPIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-209GPIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWP2209 | SPST, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max, FP7, FLATPACK-8 | Spectrum Control | SW-209GPIN vs TWP2209 |
TWP2209 | SPST, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max, FP7, FLATPACK-8 | API Technologies Corp EIS (RETIRED) | SW-209GPIN vs TWP2209 |
SW-209G | 0MHz - 3000MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 1.5dB INSERTION LOSS | TE Connectivity | SW-209GPIN vs SW-209G |