Part Details for TWP2209 by Spectrum Control
Overview of TWP2209 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWP2209
TWP2209 CAD Models
TWP2209 Part Data Attributes
|
TWP2209
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TWP2209
Spectrum Control
SPST, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max, FP7, FLATPACK-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
VSWR-Max | 1.5 |
Alternate Parts for TWP2209
This table gives cross-reference parts and alternative options found for TWP2209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWP2209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWP2209 | SPST, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max, FP7, FLATPACK-8 | API Technologies Corp EIS (RETIRED) | TWP2209 vs TWP2209 |
SW-209G | 0MHz - 3000MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 1.5dB INSERTION LOSS | TE Connectivity | TWP2209 vs SW-209G |