SW-209
vs
TWP2209
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
|
Reach Compliance Code |
unknown
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Insertion Loss-Max |
1.5 dB
|
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
3000 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
RF/Microwave Device Type |
SPST
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.6
|
|
Base Number Matches |
6
|
|
|
|
|
Compare SW-209 with alternatives