Part Details for STM32L476ZET6PTR by STMicroelectronics
Overview of STM32L476ZET6PTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Renewable Energy
Robotics and Drones
Part Details for STM32L476ZET6PTR
STM32L476ZET6PTR CAD Models
STM32L476ZET6PTR Part Data Attributes
|
STM32L476ZET6PTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L476ZET6PTR
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32L476ZET6PTR
This table gives cross-reference parts and alternative options found for STM32L476ZET6PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L476ZET6PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L476ZET6TR | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes of Flash memory, LCD, USB OTG, DFSDM | STMicroelectronics | STM32L476ZET6PTR vs STM32L476ZET6TR |
STM32L476ZET | RISC Microcontroller | STMicroelectronics | STM32L476ZET6PTR vs STM32L476ZET |
STM32L476ZET6XXX | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | STMicroelectronics | STM32L476ZET6PTR vs STM32L476ZET6XXX |
STM32L476ZET3TR | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | STMicroelectronics | STM32L476ZET6PTR vs STM32L476ZET3TR |
STM32L476ZET6 | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes of Flash memory, LCD, USB OTG, DFSDM | STMicroelectronics | STM32L476ZET6PTR vs STM32L476ZET6 |
STM32L476VGT3PTR | RISC Microcontroller | STMicroelectronics | STM32L476ZET6PTR vs STM32L476VGT3PTR |
STM32L476ZET3XXX | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | STMicroelectronics | STM32L476ZET6PTR vs STM32L476ZET3XXX |
STM32L476VGT3XXX | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | STM32L476ZET6PTR vs STM32L476VGT3XXX |
STM32L476ZET7XXX | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | STMicroelectronics | STM32L476ZET6PTR vs STM32L476ZET7XXX |
STM32L476VGT3PXXX | RISC Microcontroller | STMicroelectronics | STM32L476ZET6PTR vs STM32L476VGT3PXXX |