STM32L476VGT3XXX
STMicroelectronics
Description: 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100

Overview of STM32L476VGT3XXX by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Healthcare Renewable Energy Robotics and Drones

CAD Models for STM32L476VGT3XXX by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM32L476VGT3XXX by STMicroelectronics

STM32L476VGT3XXX
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LFQFP, QFP100,.63SQ,20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
8
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M4
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
Length
14 mm
Low Power Mode
YES
Number of DMA Channels
14
Number of External Interrupts
16
Number of I/O Lines
82
Number of Terminals
100
Number of Timers
17
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
131072
RAM (words)
65536
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
80 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32L476VGT3XXX
    STMicroelectronics
    32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100
    VS

Alternate Parts for STM32L476VGT3XXX

This table gives cross-reference parts and alternative options found for STM32L476VGT3XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L476VGT3XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32L476ZET6TR Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes of Flash memory, LCD, USB OTG, DFSDM STMicroelectronics STM32L476VGT3XXX vs STM32L476ZET6TR
STM32L476ZET RISC Microcontroller STMicroelectronics STM32L476VGT3XXX vs STM32L476ZET
STM32L476ZET6XXX 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144 STMicroelectronics STM32L476VGT3XXX vs STM32L476ZET6XXX
STM32L476ZET3TR 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144 STMicroelectronics STM32L476VGT3XXX vs STM32L476ZET3TR
STM32L476ZET6 Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes of Flash memory, LCD, USB OTG, DFSDM STMicroelectronics STM32L476VGT3XXX vs STM32L476ZET6
STM32L476VGT3PTR RISC Microcontroller STMicroelectronics STM32L476VGT3XXX vs STM32L476VGT3PTR
STM32L476ZET3XXX 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144 STMicroelectronics STM32L476VGT3XXX vs STM32L476ZET3XXX
STM32L476ZET7XXX 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144 STMicroelectronics STM32L476VGT3XXX vs STM32L476ZET7XXX
STM32L476VGT3PXXX RISC Microcontroller STMicroelectronics STM32L476VGT3XXX vs STM32L476VGT3PXXX
STM32L476ZET3PXXX RISC Microcontroller STMicroelectronics STM32L476VGT3XXX vs STM32L476ZET3PXXX
Part Number Description Manufacturer Compare
STM32L476ZET6PXXX RISC Microcontroller STMicroelectronics STM32L476VGT3XXX vs STM32L476ZET6PXXX
STM32L476ZET6PTR RISC Microcontroller STMicroelectronics STM32L476VGT3XXX vs STM32L476ZET6PTR
STM32L476VGT6 Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM STMicroelectronics STM32L476VGT3XXX vs STM32L476VGT6
STM32L476VGT6TR Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM STMicroelectronics STM32L476VGT3XXX vs STM32L476VGT6TR
STM32L476ZET3TR 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144 STMicroelectronics STM32L476VGT3XXX vs STM32L476ZET3TR
STM32L476VGT6PXXX RISC Microcontroller STMicroelectronics STM32L476VGT3XXX vs STM32L476VGT6PXXX
STM32L476ZET3PXXX RISC Microcontroller STMicroelectronics STM32L476VGT3XXX vs STM32L476ZET3PXXX
STM32L476ZET6TR Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes of Flash memory, LCD, USB OTG, DFSDM STMicroelectronics STM32L476VGT3XXX vs STM32L476ZET6TR
STM32L476VGT3PTR RISC Microcontroller STMicroelectronics STM32L476VGT3XXX vs STM32L476VGT3PTR
STM32L476VGT7 Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM STMicroelectronics STM32L476VGT3XXX vs STM32L476VGT7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L476VGT3XXX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L476VGT3XXX by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L476VGT3XXX would you like to use for your alert(s)?
  • Please alert me when STM32L476VGT3XXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L476VGT3XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L476VGT3XXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L476VGT3XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L476VGT3XXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L476VGT3XXX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: