STM32L476ZET6PTR vs STM32L476VGT6PXXX feature comparison

STM32L476ZET6PTR STMicroelectronics

Buy Now Datasheet

STM32L476VGT6PXXX STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LFQFP, LFQFP,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Has ADC YES
Address Bus Width 8
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M4
Clock Frequency-Max 48 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width 16
Format FLOATING-POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G100
Length 14 mm
Low Power Mode YES
Number of DMA Channels 14
Number of External Interrupts 16
Number of I/O Lines 82
Number of Serial I/Os 7
Number of Terminals 100
Number of Timers 14
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes) 131072
ROM (words) 1048576
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 80 MHz
Supply Current-Max 12.1 mA
Supply Voltage-Max 1.32 V
Supply Voltage-Min 1.08 V
Supply Voltage-Nom 1.1 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm

Compare STM32L476ZET6PTR with alternatives

Compare STM32L476VGT6PXXX with alternatives