STM32L476ZET6PTR
vs
STM32L476VGT7
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Package Description |
LFQFP,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
5
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
LQFP 100 14x14x1.4
|
Factory Lead Time |
|
13 Weeks
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Has ADC |
|
YES
|
Address Bus Width |
|
5
|
Bit Size |
|
32
|
Clock Frequency-Max |
|
48 MHz
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
16
|
Length |
|
14 mm
|
Number of I/O Lines |
|
82
|
Number of Terminals |
|
100
|
PWM Channels |
|
YES
|
Package Code |
|
LFQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Speed |
|
80 MHz
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
1.71 V
|
Supply Voltage-Nom |
|
3 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
14 mm
|
|
|
|
Compare STM32L476ZET6PTR with alternatives
Compare STM32L476VGT7 with alternatives