-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 250 V, 0.140 Ohm typ., 17 A STripFET II Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0731
|
Newark | Mosfet Transistor, N Channel, 8.5 A, 250 V, 140 Mohm, 10 V, 3 V |Stmicroelectronics STD17NF25 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
23AC9910
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STD17NF25 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7190 | Buy Now |
DISTI #
497-7960-1-ND
|
DigiKey | MOSFET N-CH 250V 17A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15939 In Stock |
|
$0.5885 / $1.5700 | Buy Now |
DISTI #
STD17NF25
|
Avnet Americas | Trans MOSFET N-CH 250V 17A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD17NF25) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6555 / $0.6837 | Buy Now |
DISTI #
511-STD17NF25
|
Mouser Electronics | MOSFET NCh 30V 0.0032Ohm 20A MOSFET RoHS: Compliant | 3763 |
|
$0.5880 / $1.5700 | Buy Now |
DISTI #
V36:1790_06559778
|
Arrow Electronics | Trans MOSFET N-CH 250V 17A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2344 | Americas - 10000 |
|
$0.6555 | Buy Now |
DISTI #
E02:0323_00214103
|
Arrow Electronics | Trans MOSFET N-CH 250V 17A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2348 | Europe - 7500 |
|
$0.5873 / $0.6399 | Buy Now |
|
STMicroelectronics | N-channel 250 V, 140 mOhm typ., 17 A STripFET II Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 3763 |
|
$0.8300 / $1.5400 | Buy Now |
|
Future Electronics | N-Channel 250 V 0.165 Ohm Surface Mount StripFET II Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.5950 / $0.6200 | Buy Now |
|
Future Electronics | N-Channel 250 V 0.165 Ohm Surface Mount StripFET II Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5950 / $0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD17NF25
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD17NF25
STMicroelectronics
N-channel 250 V, 0.140 Ohm typ., 17 A STripFET II Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD17NF25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD17NF25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F10F6N | Power Field-Effect Transistor, 10A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | STD17NF25 vs F10F6N |
NDP606BE | 42A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | Texas Instruments | STD17NF25 vs NDP606BE |
STP9NK65Z | N-channel 650 V - 1 Ohm - 6.4 A TO-220 Zener-protected SuperMESH(TM) Power MOSFET | STMicroelectronics | STD17NF25 vs STP9NK65Z |
IXFH12N100F | Power Field-Effect Transistor, 12A I(D), 1000V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | STD17NF25 vs IXFH12N100F |
IPD90N06S306ATMA1 | Power Field-Effect Transistor, 90A I(D), 55V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, TO-252, 3 PIN | Infineon Technologies AG | STD17NF25 vs IPD90N06S306ATMA1 |
FQA30N40 | Power Field-Effect Transistor, 30A I(D), 400V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | STD17NF25 vs FQA30N40 |
SSP10N60B | Power Field-Effect Transistor, 9A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STD17NF25 vs SSP10N60B |
BUK9614-30 | 69A, 30V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | STD17NF25 vs BUK9614-30 |
FDP8878 | Power Field-Effect Transistor, 40A I(D), 30V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Fairchild Semiconductor Corporation | STD17NF25 vs FDP8878 |
FQPF6N80 | Power Field-Effect Transistor, 3.3A I(D), 800V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | STD17NF25 vs FQPF6N80 |