-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10567-1-ND
|
DigiKey | MOSFET N-CH 500V 8.5A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8980 / $2.0700 | Buy Now |
DISTI #
STD11NM50N
|
Avnet Americas | Trans MOSFET N-CH 500V 8.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD11NM50N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9690 / $1.0106 | Buy Now |
DISTI #
511-STD11NM50N
|
Mouser Electronics | MOSFET POWER MOSFET N-CH 500V RoHS: Compliant | 2058 |
|
$0.8970 / $2.1200 | Buy Now |
DISTI #
V79:2366_17794965
|
Arrow Electronics | Trans MOSFET N-CH 500V 8.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1217 | Americas - 32 |
|
$0.9145 / $1.3807 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 400 mOhm typ., 8.5 A MDmesh II Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 2058 |
|
$1.0600 / $1.5300 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.47 Ω Surface Mount Mdmesh II Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.8950 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.47 Ω Surface Mount Mdmesh II Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.47 Ω Surface Mount Mdmesh II Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
DISTI #
STD11NM50N
|
Avnet Americas | Trans MOSFET N-CH 500V 8.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD11NM50N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9690 / $1.0106 | Buy Now |
DISTI #
STD11NM50N
|
Avnet Silica | Trans MOSFET N-CH 500V 8.5A 3-Pin(2+Tab) DPAK T/R (Alt: STD11NM50N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD11NM50N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD11NM50N
STMicroelectronics
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.47 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD11NM50N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD11NM50N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F10F6N | Power Field-Effect Transistor, 10A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | STD11NM50N vs F10F6N |
NDP606BE | 42A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | Texas Instruments | STD11NM50N vs NDP606BE |
STP9NK65Z | N-channel 650 V - 1 Ohm - 6.4 A TO-220 Zener-protected SuperMESH(TM) Power MOSFET | STMicroelectronics | STD11NM50N vs STP9NK65Z |
IXFH12N100F | Power Field-Effect Transistor, 12A I(D), 1000V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | STD11NM50N vs IXFH12N100F |
IPD90N06S306ATMA1 | Power Field-Effect Transistor, 90A I(D), 55V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, TO-252, 3 PIN | Infineon Technologies AG | STD11NM50N vs IPD90N06S306ATMA1 |
FQA30N40 | Power Field-Effect Transistor, 30A I(D), 400V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | STD11NM50N vs FQA30N40 |
SSP10N60B | Power Field-Effect Transistor, 9A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STD11NM50N vs SSP10N60B |
BUK9614-30 | 69A, 30V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | STD11NM50N vs BUK9614-30 |
FDP8878 | Power Field-Effect Transistor, 40A I(D), 30V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Fairchild Semiconductor Corporation | STD11NM50N vs FDP8878 |
FQPF6N80 | Power Field-Effect Transistor, 3.3A I(D), 800V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | STD11NM50N vs FQPF6N80 |