Part Details for ST16C550IJ44 by Exar Corporation
Overview of ST16C550IJ44 by Exar Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST16C550IJ44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 889 |
|
RFQ | ||
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | UART, 44 Pin, Plastic, PLCC | 47 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | UART, 44 Pin, Plastic, PLCC | 11 |
|
$12.2454 / $13.7761 | Buy Now |
Part Details for ST16C550IJ44
ST16C550IJ44 CAD Models
ST16C550IJ44 Part Data Attributes
|
ST16C550IJ44
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
ST16C550IJ44
Exar Corporation
Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 1 | |
Number of I/O Lines | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C550IJ44
This table gives cross-reference parts and alternative options found for ST16C550IJ44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C550IJ44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC16550DVX/NOPB | Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70 | Texas Instruments | ST16C550IJ44 vs PC16550DVX/NOPB |
SC16C550IA44,529 | SC16C550IA44 | NXP Semiconductors | ST16C550IJ44 vs SC16C550IA44,529 |
PC16550DVX | Universal Asynchronous Receiver/Transmitter with FIFOs 44-PLCC 0 to 70 | Texas Instruments | ST16C550IJ44 vs PC16550DVX |
ST16C550IJ44TR-F | Serial I/O Controller, CMOS, PQCC44, | Exar Corporation | ST16C550IJ44 vs ST16C550IJ44TR-F |
TL16C550AFNR | Single UART with 16-Byte FIFO 44-PLCC 0 to 70 | Texas Instruments | ST16C550IJ44 vs TL16C550AFNR |
935270058512 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | ST16C550IJ44 vs 935270058512 |
SC16C550IA44,512 | SC16C550IA44 | NXP Semiconductors | ST16C550IJ44 vs SC16C550IA44,512 |
ST16C550IJ44-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | MaxLinear Inc | ST16C550IJ44 vs ST16C550IJ44-F |
SC16C550IA44,518 | SC16C550IA44 | NXP Semiconductors | ST16C550IJ44 vs SC16C550IA44,518 |
TL16C550CIFNR | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85 | Texas Instruments | ST16C550IJ44 vs TL16C550CIFNR |