Part Details for TL16C550AFNR by Texas Instruments
Overview of TL16C550AFNR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL16C550AFNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ |
Part Details for TL16C550AFNR
TL16C550AFNR CAD Models
TL16C550AFNR Part Data Attributes
|
TL16C550AFNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C550AFNR
Texas Instruments
Single UART with 16-Byte FIFO 44-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.03125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16C550AFNR
This table gives cross-reference parts and alternative options found for TL16C550AFNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C550AFNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C550CIFN | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85 | Texas Instruments | TL16C550AFNR vs TL16C550CIFN |
PC16550DV/NOPB | Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70 | Texas Instruments | TL16C550AFNR vs PC16550DV/NOPB |
TL16C550BIFN | Single UART with 16-Byte FIFOs 44-PLCC -40 to 85 | Texas Instruments | TL16C550AFNR vs TL16C550BIFN |
935270058512 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | TL16C550AFNR vs 935270058512 |
ST16C550IJ44TR-F | Serial I/O Controller, CMOS, PQCC44, | Exar Corporation | TL16C550AFNR vs ST16C550IJ44TR-F |
ST16C550IJ44 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | TL16C550AFNR vs ST16C550IJ44 |
TL16C550BFN | Single UART with 16-Byte FIFOs 44-PLCC 0 to 70 | Texas Instruments | TL16C550AFNR vs TL16C550BFN |
TL16C550CFNRG4 | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70 | Texas Instruments | TL16C550AFNR vs TL16C550CFNRG4 |
PC16550DV | Universal Asynchronous Receiver/Transmitter with FIFOs 44-PLCC 0 to 70 | Texas Instruments | TL16C550AFNR vs PC16550DV |
TL16C550CFN | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70 | Texas Instruments | TL16C550AFNR vs TL16C550CFN |