Part Details for SC28L202A1DGG,518 by NXP Semiconductors
Overview of SC28L202A1DGG,518 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC28L202A1DGG,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1893
|
Newark | Uart, 2 Channel, 3 Mbps, Tssop-56, Uart Ic Type:Serial To Parallel Uart, No. Of Channels:2Channels, Data Rate:3Mbps, Supply Voltage Min:3.3V, Supply Voltage Max:5V, Ic Case/Package:Tssop, No. Of Pins:56Pins, Product Range:- Rohs Compliant: Yes |Nxp SC28L202A1DGG,518 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.9400 | Buy Now |
DISTI #
568-SC28L202A1DGG,518TR-ND
|
DigiKey | IC UART DUAL W/FIFO 56-TSSOP Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7057 | Buy Now |
DISTI #
SC28L202A1DGG,518
|
Avnet Americas | DUART 2-CH 256Byte FIFO 3.3V/5V 56-Pin TSSOP T/R - Tape and Reel (Alt: SC28L202A1DGG,518) Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$9.1592 / $10.5105 | Buy Now |
DISTI #
771-SC28L202A1DGG518
|
Mouser Electronics | UART Interface IC Dual universal asynchronous receiver/transmitter (DUART) RoHS: Compliant | 0 |
|
$9.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$9.1600 | Buy Now |
DISTI #
SC28L202A1DGG,518
|
Avnet Silica | DUART 2-CH 256Byte FIFO 3.3V/5V 56-Pin TSSOP T/R (Alt: SC28L202A1DGG,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | LCD DRIVER / UART IC 2, DUART Channel RS485 256 Byte 56-TSSOP | 1660 |
|
RFQ | |
DISTI #
SC28L202A1DGG,518
|
EBV Elektronik | DUART 2-CH 256Byte FIFO 3.3V/5V 56-Pin TSSOP T/R (Alt: SC28L202A1DGG,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SC28L202A1DGG,518
SC28L202A1DGG,518 CAD Models
SC28L202A1DGG,518 Part Data Attributes
|
SC28L202A1DGG,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC28L202A1DGG,518
NXP Semiconductors
SC28L202 - Dual universal asynchronous receiver/transmitter (DUART) TSSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Bus Compatibility | 68XXX; 80XXX | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC28L202A1DGG,518
This table gives cross-reference parts and alternative options found for SC28L202A1DGG,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC28L202A1DGG,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC28L202A1DGG,129 | SC28L202 - Dual universal asynchronous receiver/transmitter (DUART) TSSOP 56-Pin | NXP Semiconductors | SC28L202A1DGG,518 vs SC28L202A1DGG,129 |
SC28L202A1DGG,118 | SC28L202 - Dual universal asynchronous receiver/transmitter (DUART) TSSOP 56-Pin | NXP Semiconductors | SC28L202A1DGG,518 vs SC28L202A1DGG,118 |
SC28L202A1DGG | IC 2 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Serial IO/Communication Controller | NXP Semiconductors | SC28L202A1DGG,518 vs SC28L202A1DGG |